This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  +44 (0)1206 751166  
Please note that deliveries may be delayed over the Easter period. Any order placed between 18-22 April could be affected.

CapXX GS203F 250mF ±20% 4.5V Supercapacitor

Order Code:  

08-1105

Brand: Cap-XX MPN: GS203F
 Report an error
Qty Ex Vat**
1+ £5.60

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} Vat
2 In stock, will not be replenished

A 250mF 4.5V dual cell supercapacitor designed as a high power, low ESR energy storage device that helps to overcome the power delivery constraints of batteries and other current-limited energy sources. The capacitor has an exceptionally thin profile but still possesses a very high energy density, more than 100x that of conventional capacitors.

Dimensions are 39 x 17 x 2.2mm and the device has a standard temperature range of -40°C to +70°C. The capacitor is ideal for a wide range of applications in commercial and consumer devices, e.g. high brightness flash in cameras and mobile phones, enhanced audio production in digital music players.


  • Tolerance 20%
  • ESR 45mΩ
  • Smallest devices available for given ESR and capacitance
  • Exceptional Power density
  • Sufficient energy storage to handle power surges
  • Peak Power for Pulsed Loads
  • Low leakage current
  • Unlimited charge-discharge cycle life
  • UL-810 and ISO9001-2008 certified

  • {{key}}


To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Questions


Be the first to ask a question

Reviews


Be the first to submit a review