This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bolisi BS-9501L FFP2 / KN95 Particle Filtering Half Mask - Single

Order Code:  

65-3577

 
Brand: Bolisi  MPN: BS-9501L  EAN-13: 0748367839061
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.73

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
1,175 in Stock, despatched same dayContact us for additional stock

These CE marked and fully certificated masks are manufactured to FFP2* standard, meeting the requirements for use across the EU. They are listed as an approved respirator model, from an approved respirator manufacturer, by the Centers for Disease Control and Prevention (CDC).

The World Health Organisation (WHO) recommends the use of FFP2 masks for healthcare workers and the NHS also state that FFP2 masks provide protection of the respiratory system. They are recommended for use by the WHO during outbreaks of SARS, Avian Flu and Coronavirus.

These particle-filtering half -masks give 360° protection and have a 4-layer filtration system that guarantees that 95% of droplets are trapped within the filter. An embedded, adjustable nose clip allows the mask to be put on and adjusted easily to your face shape. It also has comfortable elastic ear bands and a skin-friendly breathable fabric to ensure maximum comfort when wearing for long periods of time. The mask incorporates 2 layers of Level 95 melt-blown fabric to protect from bacteria, germs, dust, fog and formaldehyde.

*FFP stands for 'Filtering Face Piece' and is followed by a number that increases with the level of protection, thus, FFP2 masks provide more protection than FFP1 masks.


Model No.BS-9501L FFP2 NR
ColourWhite
Size(folded)16 x 10.5cm
Layers4
Weight8.2g
Ear-loop length2 pieces 14.5cm
Nose clipPlastic (hidden) / inside with sponge
Nose clip size8.5cm
Assembly methodUltra-sonic
MaterialNon-woven fabric, melt-blown fabric
StandardGB/T 32610-2016
CE StandardEN149:2001+A1:2009 / PPE module B+C2
Class / NBFFP2 NR / CCQS NB2834
Filtration95% up
Shelf life3 years in a dry and cool environment

    How to use:
  • Unfold the mask, place the mask on your face then put an ear loop around each ear
  • Press the nose clip lightly to make it bend to your face shape
  • Pull the bottom of the mask down to cover your whole chin
    Precautions:
  • This product is disposable and must not be used after cleaning or after getting wet
  • The mask should be destroyed or cut / broken after usage to prevent re-use
  • Do not wear the mask if you have difficulty breathing, or if the package is open with the mask exposed
  • Not recommended for children under 3 years of age

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review