Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166  
Due to the adverse weather conditions in the UK, particularly in Scotland and the Pennines, some deliveries may be subject to delay. Please accept our apologies if your delivery is affected.

Ampercell 04997 AmperLED 'Klick-Klack' LED Dynamo Light - Blue

Order Code:

51-9209

Brand: Ampercell MPN: 04997 EAN-13: 4012895007275
 Report an error
Qty Ex Vat**
1+ £2.99

Get a quote for large quantities here

**Price per unit
2 In stock, will not be replenished

The AmperLED 04997 'Klick-Klack' LED Dynamo Light Blue has a number of handy features, including a 1 minute dynamo lever that gives you 4 to 5 minutes of light! With 3-brightness white LEDs and housing made of transparent ABS plastic, this attractive light boasts a 3m illumination range, while just one weekly charge increases the battery life. Also supplied with hand strap.


  • Blue colour
  • 117mm (L)
  • 3 LEDs
  • 89g weight
  • With 3 white luminous LED
  • 10,000 to 12,000 mcd Brightness
  • LED life of 100.000 hours
  • Built-in 40mAh NiMH rechargeable battery (not replaceable)
  • Light, economical, environmentally friendly
  • No battery and bulb replacement
  • Retractable lever Dynamo
  • Also available in a handy table display with 18 pieces
  • 117 x 29 x 52mm (W x H x D)
  • Packing: white box, blister card


Be the first to ask a question