This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  +44 (0)1206 751166  
Amp 281739-4 8 Pole He14 Dual Row Vertical Header
Image Representative of Range

Amp 281739-4 8 Pole He14 Dual Row Vertical Header

Order Code:  

22-1818

Brand: AMP MPN: 281739-4
 Report an error
Qty Ex Vat**
500+ £0.652

Get a quote for large quantities here

**Price per unit
MOQ is 500
Available to order
Despatched 1-2 months

Double row blue vertical PCB header with 8 ways from the Amp HE14 Series, incorporating a polarised friction lock.


  • 3A current rating
  • Straight orientation
  • 2.54mm pitch
  • Double row
  • Solder termination
  • Phosphor bronze contact material
  • Tin contact plating
  • Glass filled PBT housing material
  • Square contact

Rated current3A 20°C
Voltage500V
Contact materialtin-plated phosphor bronze
Mating cycles30
Operating temperature–40°C to +105°C
AMP part no.
Single row vertical header281695-x
Dual row vertical header281739-x
Single row r/a header281698-x
Dual row r/a header281742-x
Single row IDC housing281786-x
Single row crimp housing281838-x
Double row crimp housing281839-x
Single row IDC housing281786-x
x = number of pins per row.

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Questions




24 October 2018 Question by: Martin Kemish | Product code: 22-1818
Q. Hi, Please confirm the replacement part for obsolete item 22-1818. Thx
A. Hi Martin, thank you for your question. We do not list the replacement part I'm afraid.

Reviews


Be the first to submit a review