Bosch 2607017349 Starlock HCS Semicircle Blade for Wood & PVC Cutting |
01-8486
|
|
Despatched within 4 working days - 1 in stock
|
1+ £12.37
Price per unit Ex VAT
|
Makita |
|
|
|
|
Starlock Saw |
159mm |
Steel |
|
|
|
Black |
1 pc(s) |
|
Replacement blade |
|
|
|
|
44g |
Bosch 2608662431 Accessories Semicircle Blade HCS 1 piece 24/11mm Cutting |
01-9257
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £14.21
Price per unit Ex VAT
|
|
|
|
|
|
|
11mm |
|
|
|
|
|
|
|
|
|
|
|
|
|
Bosch 2608662578 Blade Starlock Max 68mm Carbide-RIFF Segment Saw |
01-9262
|
|
Available to back orderBack-order availability date - 07/11/2026
|
1+ £25.40
Price per unit Ex VAT
|
|
1.5mm |
|
|
|
|
10mm |
Carbide |
|
Blister |
|
Black, Copper |
1 pc(s) |
|
|
68mm |
Aerated concrete, Cement-bonded fibre board, Mortar, Plastic |
|
|
|
Bosch 2608664207 EXPERT Blade Carbide Long-Lasting 5-Piece Set |
01-9269
|
|
Despatched within 4 working days - 4 in stock
|
1+ £137.56
Price per unit Ex VAT
|
|
|
10.5cm |
|
|
|
|
Carbide |
|
Plastic case |
|
Black |
5 pc(s) |
|
|
|
Brick, Glass fibre reinforced plastic, Laminate, Mortar, Polyvinyl chloride (PVC) |
8cm |
|
|
Bosch 2608664208 Expert Multi Material Semicircle Blade Carbide 1 piece |
01-9270
|
|
Available to back orderBack-order availability date - 07/11/2026
|
1+ £29.91
Price per unit Ex VAT
|
|
|
10.5cm |
|
|
|
|
Carbide |
|
Blister |
|
Black |
1 pc(s) |
|
|
|
Brick, Glass fibre reinforced plastic, Laminate, Mortar, Polyvinyl chloride (PVC) |
|
|
|
Bosch 2608900034 EXPERT Grout Blade Diamond Starlock Long Life |
01-9353
|
|
Despatched within 4 working days - 16 in stock
|
1+ £41.89
Price per unit Ex VAT
|
|
|
|
8.5cm |
|
|
|
Diamond |
2mm |
|
Yes |
|
1 pc(s) |
Dry cutting |
|
|
Tile |
|
483 mm (19") |
|
Bosch 2608664477 Bi-metal Semicircle Blade 10pieces cuts unhardened metal |
02-0601
|
|
|
1+ £111.99
Price per unit Ex VAT
|
|
|
|
|
85mm |
|
|
Bi-metallic |
|
|
|
|
|
|
|
85mm |
|
|
|
|