Bosch 2608664207 EXPERT Blade Carbide Long-Lasting 5-Piece Set

MPN
2608664207
Brand
Bosch
EAN-13
3165140896122
Order Code
01-9269
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £137.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Bosch 2608664207 is a set of five EXPERT MultiMaterial carbide semicircle blades, ideal for cutting various materials with power tools. The blades are designed for durability and precision in demanding tasks, making them suitable for professional and DIY applications. With their robust construction, they effectively handle wood, drywall, and plastic, enhancing versatility and efficiency in renovation and construction projects.
Type Semicircle blade
Diameter 10.5cm
Material Carbide
Package Type Plastic case
Product colour Black
Quantity per pack 5 pc(s)
Suitable for materials Brick, Glass fibre reinforced plastic, Laminate, Mortar, Polyvinyl chloride (PVC)
Working depth 8cm

Reviews

Be the first to submit a review

Trustpilot