Bosch 2608662578 Blade Starlock Max 68mm Carbide-RIFF Segment Saw

MPN
2608662578
Brand
Bosch
EAN-13
3165140833219
Order Code
01-9262
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £25.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/11/2026

Bosch offers the MATI 68 RST5 Semicircle Blade, ideal for precise cutting tasks in various materials. This power tool accessory enhances multitools, allowing for efficient semi-circular cuts in wood, metal, and plastic. Suitable for both professional use and DIY projects, this blade expands the versatility and functionality of your power tools.
Type Semicircle blade
Depth 1.5mm
Length 10mm
Material Carbide
Package Type Blister
Product colour Black, Copper
Quantity per pack 1 pc(s)
Suitable for materials Aerated concrete, Cement-bonded fibre board, Mortar, Plastic
Wear-resistant Yes
Width 68mm

Reviews

Be the first to submit a review

Trustpilot