Bosch 2607017349 Starlock HCS Semicircle Blade for Wood & PVC Cutting

MPN
2607017349
Brand
Bosch
EAN-13
3165140841269
Order Code
01-8486
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £12.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bosch 2607017349 ACZ 85 EC semicircle blade is a power tool accessory designed for precise cutting tasks. This single piece blade is ideal for making clean cuts in wood, plastic, and metal materials. It is commonly used in renovation and construction projects where precision and efficiency are required.
Type Semicircle blade
Brand compatibility Makita
Compatibility Starlock Saw
Length 159mm
Material Steel
Product colour Black
Product Type Replacement blade
Quantity per pack 1 pc(s)
Weight 44g

Reviews

Be the first to submit a review

Trustpilot