Bosch 2608900034 EXPERT Grout Blade Diamond Starlock Long Life

MPN
2608900034
Brand
Bosch
EAN-13
4059952530864
Order Code
01-9353
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £41.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Bosch EXPERT Grout Segment Blade ACZ 85 RD4 is a semicircle blade specifically designed for power tool accessories. This 2 mm diamond blade is ideal for precise grout removal in renovation and tile applications. With its robust construction, it ensures efficient and long-lasting performance for demanding tasks.
Type Semicircle blade
Blade Diameter 8.5cm
Cutting Width 2mm
Easy to use Yes
Material Diamond
Purpose Dry cutting
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Saw Blade Width 2mm
Suitable for materials Tile

Reviews

Be the first to submit a review

Trustpilot