Bosch 2608664208 Expert Multi Material Semicircle Blade Carbide 1 piece

MPN
2608664208
Brand
Bosch
EAN-13
3165140896139
Order Code
01-9270
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £32.63 £29.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 17/10/2026

The Bosch 2608664208 EXPERT MultiMaterial Semicircle blade is a power tool accessory designed for versatile cutting tasks. Featuring a carbide edge, it excels in cutting multi-materials with precision. This blade is ideal for use in renovations and construction work where precise, semi-circular cuts are required.
Type Semicircle blade
Diameter 10.5cm
Material Carbide
Package Type Blister
Product colour Black
Quantity per pack 1 pc(s)
Suitable for materials Brick, Glass fibre reinforced plastic, Laminate, Mortar, Polyvinyl chloride (PVC)

Reviews

Be the first to submit a review

Trustpilot