Bosch 2608900396 Expert Blade Wood & Metal Demolition 150mm Reinforced |
01-9567
|
|
Available to back orderBack-order availability date - 18/10/2026
|
1+ £10.91
Price per unit Ex VAT
|
Carbide |
|
|
|
|
5 - 7 |
15cm |
Blue, Red |
|
Sabre saw blade |
1 pc(s) |
150mm |
Hardwood, Wood, Wood with nails |
10cm |
|
Recipro saw blade |
5.5 |
Bosch 2608900398 EXPERT 'Wood with Metal' 225mm Sabre Saw Blade |
01-9568
|
|
Available to back orderBack-order availability date - 18/10/2026
|
1+ £15.60
Price per unit Ex VAT
|
High carbon steel (HCS) |
5mm |
|
3.5mm |
1.25mm |
5 - 7 |
22.5cm |
Blue |
Cardboard |
Reciprocating saw blade |
1 pc(s) |
225mm |
Hardwood, Plastic, Wood, Wood with nails |
17.5cm |
|
Recipro saw blade |
5.5 |
Bosch 2608900399 Expert Saw Blade 225mm 3pieces Long-Lasting S-Shank |
01-9569
|
|
|
1+ £49.53
Price per unit Ex VAT
|
High carbon steel (HCS) |
5mm |
|
3.5mm |
1.2mm |
5 - 7 |
22.5cm |
Blue |
|
Sabre saw blade |
3 pc(s) |
225mm |
Construction wood with nails, Hardwood, Plastic, Wood, Wood with nails |
17.5cm |
Yes |
Recipro saw blade |
5.5 |
Bosch 2608900400 Expert Blade 225mm Cuts Metal & Wood 10pk Long Life |
01-9570
|
|
|
1+ £144.99
Price per unit Ex VAT
|
Carbide |
5mm |
|
3.5mm |
|
7 |
22.5cm |
Blue |
Cardboard |
Reciprocating saw blade |
10 pc(s) |
225mm |
Wood |
17.5cm |
|
Recipro saw blade |
5.5 |
Bosch 2608900401 Expert Blade 300mm Durable Cuts Wood & Metal |
01-9571
|
|
Available to back orderBack-order availability date - 18/10/2026
|
1+ £21.85
Price per unit Ex VAT
|
High carbon steel (HCS) |
|
3.5mm |
|
|
|
30cm |
Blue |
|
Sabre saw blade |
1 pc(s) |
300mm |
Wood |
25cm |
|
Recipro saw blade |
5.5 |