Bosch 2608900400 Expert Blade 225mm Cuts Metal & Wood 10pk Long Life

MPN
2608900400
Brand
Bosch
EAN-13
4059952534909
Order Code
01-9570
Country of Origin
Switzerland
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)

Discontinued


Bosch' EXPERT Wood with Metal Demolition S 1167 XHM saber saw blade is designed for robust material cutting, featuring a blade length of 225 mm and available in packs of 10. It is ideal for demolition work involving both wood and metal, providing durability and precision. These recipro saw blades are suitable for professional construction and renovation tasks.
Type Recipro saw blade
Blade Material Carbide
Blade tooth spacing (max) 5mm
Blade tooth spacing (min) 3.5mm
Number of cogs 5.5
Number of Teeth Per Inch (TPI) 7
Overall Length 22.5cm
Package Type Cardboard
Product colour Blue
Product Type Reciprocating saw blade
Quantity per pack 10 pc(s)
Saw blade length 225mm
Suitable for materials Wood
Working Length 17.5cm

Trustpilot