Bosch 2608900401 Expert Blade 300mm Durable Cuts Wood & Metal

MPN
2608900401
Brand
Bosch
EAN-13
4059952534916
Order Code
01-9571
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £21.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/08/2026

The Bosch 2608900401 EXPERT Wood with Metal Demolition S 1267 XHM is a high-performance recipro saw blade designed for rigorous cutting tasks involving wood and metal. With a length of 300 mm, this blade excels in demolition applications, offering durability and precision. It is ideal for construction, renovation, and dismantling projects.
Type Recipro saw blade
Blade Material High carbon steel (HCS)
Blade tooth spacing 3.5mm
Number of cogs 5.5
Overall Length 30cm
Product colour Blue
Product Type Sabre saw blade
Quantity per pack 1 pc(s)
Saw blade length 300mm
Suitable for materials Wood
Working Length 25cm

Reviews

Be the first to submit a review

Trustpilot