Bosch 2608900398 EXPERT 'Wood with Metal' 225mm Sabre Saw Blade

MPN
2608900398
Brand
Bosch
EAN-13
4059952534886
Order Code
01-9568
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £18.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/08/2026

The Bosch EXPERT 'Wood with Metal Demolition' S 1167 XHM is a high-performance recipro saw blade. Measuring 225 mm in length, it is designed for effective cutting through wood with metal components. Ideal for demolition tasks, this blade offers durability and precision in demanding applications.
Type Recipro saw blade
Blade Material High carbon steel (HCS)
Blade tooth spacing (max) 5mm
Blade tooth spacing (min) 3.5mm
Cutting thickness (max) 1.25mm
Number of cogs 5.5
Number of Teeth Per Inch (TPI) 5 - 7
Overall Length 22.5cm
Package Type Cardboard
Product colour Blue
Product Type Reciprocating saw blade
Quantity per pack 1 pc(s)
Saw blade length 225mm
Suitable for materials Hardwood, Plastic, Wood, Wood with nails
Working Length 17.5cm

Reviews

Be the first to submit a review

Trustpilot