Bosch 2608900399 Expert Saw Blade 225mm 3pieces Long-Lasting S-Shank

MPN
2608900399
Brand
Bosch
EAN-13
4059952534893
Order Code
01-9569
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £49.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch 2608900399 EXPERT Wood with Metal Demolition S 1167 XHM are premium recipro saw blades designed for cutting through wood with metal. With a blade length of 225 mm, these blades are well-suited for tough demolition tasks and precise work. Typical applications include demolition work, construction projects, and any tasks requiring the efficient cutting of wood combined with metal.
Type Recipro saw blade
Blade Material High carbon steel (HCS)
Blade tooth spacing (max) 5mm
Blade tooth spacing (min) 3.5mm
Cutting thickness (max) 1.2mm
Number of cogs 5.5
Number of Teeth Per Inch (TPI) 5 - 7
Overall Length 22.5cm
Product colour Blue
Product Type Sabre saw blade
Quantity per pack 3 pc(s)
Saw blade length 225mm
Suitable for materials Construction wood with nails, Hardwood, Plastic, Wood, Wood with nails
Variable blade tooth spacing Yes
Working Length 17.5cm

Reviews

Be the first to submit a review

Trustpilot