Bosch 2608900396 Expert Blade Wood & Metal Demolition 150mm Reinforced

MPN
2608900396
Brand
Bosch
EAN-13
4059952534862
Order Code
01-9567
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/08/2026

The Bosch 2608900396 is an expert-level recipro saw blade designed for wood with metal demolition tasks. This robust 150 mm blade excels in cutting through tough materials, making it ideal for use in construction and renovation projects. It is a highly durable tool perfect for professionals who need efficient cutting performance in challenging environments.
Type Recipro saw blade
Blade Material Carbide
Number of cogs 5.5
Number of Teeth Per Inch (TPI) 5 - 7
Overall Length 15cm
Product colour Blue, Red
Product Type Sabre saw blade
Quantity per pack 1 pc(s)
Saw blade length 150mm
Suitable for materials Hardwood, Wood, Wood with nails
Working Length 10cm

Reviews

Be the first to submit a review

Trustpilot