Bosch 1600A02A2S Professional Battery 18V 4Ah COOLPACK tech Li-ion |
02-1916
|
|
Back order - 7 availableBack-order availability date - 12/11/2026
|
1+ £388.18
Price per unit Ex VAT
|
18 V |
4Ah |
4 Ah |
4 Ah |
|
11.5cm |
|
|
5.6cm |
Lithium-Ion (Li-Ion) |
(L x W x H) 115 x 74 x 56 mm |
3.66kg |
7.4cm |
Yes |
56mm |
|
115mm |
|
GBA 18V4.0Ah |
6 pc(s) |
Bosch 1600A02A2T ProCORE18V Tool Battery 40Ah & 80Ah Li-ion 18V |
02-1917
|
|
Back order - 2 availableBack-order availability date - 12/11/2026
|
1+ £682.99
Price per unit Ex VAT
|
18 V |
|
8 Ah |
8 Ah |
4 Ah |
11.7cm |
|
|
6.9cm |
Lithium-Ion (Li-Ion) |
|
|
7.7cm |
Yes |
|
|
|
|
ProCORE18V 4,0 Ah ProCORE18V 8.0 Ah |
6 pc(s) |
Bosch 1600A02A2U ProCORE18V 55Ah Battery 1800W COOLPACK 20 Tech |
02-1918
|
|
Back order - 2 availableBack-order availability date - 12/11/2026
|
1+ £535.97
Price per unit Ex VAT
|
18 V |
5.5Ah |
5.5 Ah |
5.5 Ah |
|
|
Yes |
|
|
Lithium-Ion (Li-Ion) |
(L x W x H) 125 x 100 x 85 mm |
|
|
Yes |
85mm |
8 A |
125mm |
|
ProCORE 18 V 5.5 Ah |
4 pc(s) |
Bosch GBA 36V 1600A00L1M Tool Battery 36V 6Ah Li-ion Battery |
02-1945
|
|
Back order - 13 availableBack-order availability date - 12/11/2026
|
1+ £318.03
Price per unit Ex VAT
|
36 V |
6Ah |
6000mAh |
|
|
|
|
160mm |
|
Lithium-Ion (Li-Ion) |
(L x W x H) 158 x 97 x 76 mm |
|
|
|
76mm |
|
158mm |
|
GBA 36 V |
1 pc(s) |
Bosch 1600A016GU ProCORE 18V 12Ah Battery High Power & Long Life |
02-1950
|
|
Back order - 50 availableBack-order availability date - 12/11/2026
|
1+ £237.25
Price per unit Ex VAT
|
18 V |
12Ah |
|
|
|
|
|
|
|
|
(L x W x H) 117 x 77 x 91 mm |
|
|
|
91mm |
|
117mm |
1 pc(s) |
ProCORE 18V/12 Ah |
|