Bosch GBA 36V 1600A00L1M Tool Battery 36V 6Ah Li-ion Battery

MPN
1600A00L1M
Brand
Bosch
EAN-13
3165140867955
Order Code
02-1945
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £380.00 £318.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 12/11/2026

Bosch Professional manufactures the GBA 36 V 1600A00L1M tool battery featuring 36 V and 6 Ah Li-ion capacity. This powerful battery is designed for demanding applications, providing long-lasting energy for various power tools. It is ideal for professional use in construction and industrial settings.
Type Tool battery
Battery Voltage 36 V
Capacity 6Ah
Technology Li-ion
Battery Capacity 6000mAh
Battery technology Lithium-Ion (Li-Ion)
Depth 160mm
Dim (L x W x H) 158 x 97 x 76 mm
Height 76mm
Length 158mm
Misc Attribute GBA 36 V
Number of batteries included 1 pc(s)
Package depth 180mm
Package height 89mm
Package Type Carton
Package width 110mm
Product colour Black
Rechargeable Yes
Size Non-standard rechargeable
Weight 1.3kg
Width 97mm

Reviews

Be the first to submit a review

Trustpilot