Bosch 1600A02A2S Professional Battery 18V 4Ah COOLPACK tech Li-ion

MPN
1600A02A2S
Brand
Bosch
EAN-13
4059952638928
Order Code
02-1916
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £388.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 12/11/2026

The Bosch Professional power tool battery, model 1.600.A02.A2S, is an 18V 4Ah Li-ion battery known for its reliability and long-lasting performance. It is specifically designed to power a variety of Bosch Professional tools, providing consistent energy for intensive tasks. This versatile battery is ideal for professional tradespeople requiring durable and efficient power solutions on site.
Type Tool battery
Battery Voltage 18 V
Capacity 4Ah
Technology Li-ion
Battery Capacity 4 Ah
Battery capacity (max) 4 Ah
Battery depth 11.5cm
Battery height 5.6cm
Battery technology Lithium-Ion (Li-Ion)
Battery weight 3.66kg
Battery width 7.4cm
Carrying case Yes
Dim (L x W x H) 115 x 74 x 56 mm
Height 56mm
Length 115mm
Misc Attribute GBA 18V4.0Ah
Number of batteries included 6 pc(s)
Package depth 442mm
Package height 151mm
Package width 357mm
Product Type Battery
Rechargeable Yes
Size Non-standard rechargeable
Suitable For Bosch Professional 18V Elektrowerkzeuge nach 2008
Weight 600g
Width 74mm

Reviews

Be the first to submit a review

Trustpilot