Bosch 1600A016GU ProCORE 18V 12Ah Battery High Power & Long Life

MPN
1600A016GU
Brand
Bosch
EAN-13
3165140953023
Order Code
02-1950
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £237.59 £237.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 50 availableBack-order availability date - 12/11/2026

The Bosch Professional 1600A016GU tool battery offers a robust power solution with its 18V and 12Ah Li-ion capacity. Designed for demanding tasks, it ensures long runtime and reliable performance in professional power tools. Ideal for heavy-duty applications, this battery is part of the ProCORE series, catering to the needs of tradespeople.
Type Tool battery
Battery Voltage 18 V
Capacity 12Ah
Technology Li-ion
Dim (L x W x H) 117 x 77 x 91 mm
Height 91mm
Length 117mm
Misc Attribute ProCORE 18V/12 Ah
Product colour Black, Red
Product Type Battery
Quantity per pack 1 pc(s)
Rechargeable Yes
Size Non-standard rechargeable
Weight 1350g
Width 77mm

Reviews

Be the first to submit a review

Trustpilot