Bosch 1600A02A2U ProCORE18V 55Ah Battery 1800W COOLPACK 20 Tech

MPN
1600A02A2U
Brand
Bosch
EAN-13
4059952638942
Order Code
02-1918
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £535.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 12/11/2026

The Bosch Professional 1.600.A02.A2U power tool battery boasts a high-performance ProCORE 18 V 5.5 Ah Li-ion capacity. It delivers reliable power for prolonged use in demanding applications. Ideal for professionals, this tool battery powers a wide range of cordless tools efficiently.
Type Tool battery
Battery Voltage 18 V
Capacity 5.5Ah
Technology Li-ion
Battery Capacity 5.5 Ah
Battery capacity (max) 5.5 Ah
Battery LED indicator Yes
Battery technology Lithium-Ion (Li-Ion)
Carrying case Yes
Charging Current 8 A
Dim (L x W x H) 125 x 100 x 85 mm
Height 85mm
Length 125mm
Misc Attribute ProCORE 18 V 5.5 Ah
Number of batteries included 4 pc(s)
Package depth 442mm
Package height 151mm
Package width 357mm
Product colour Black, Blue, Red
Product Type Battery
Recharge indicator Yes
Rechargeable Yes
Size Non-standard rechargeable
Weight 1.060kg
Width 100mm

Reviews

Be the first to submit a review

Trustpilot