Bosch 1600A02A2T ProCORE18V Tool Battery 40Ah & 80Ah Li-ion 18V

Image Representative of Range

Bosch 1600A02A2T ProCORE18V Tool Battery 40Ah & 80Ah Li-ion 18V

MPN
1600A02A2T
Brand
Bosch
EAN-13
4059952638935
Order Code
02-1917
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £682.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 12/11/2026

The Bosch Professional 1.600.A02.A2T tool battery is an 18 V lithium-ion power source with variants of 4.0 Ah and 8.0 Ah capacities. It features long-lasting power and optimal energy efficiency for demanding power tool applications. This robust and durable battery is typically used in high-performance professional tools to ensure consistent performance during extended tasks.
Type Tool battery
Battery Voltage 18 V
Technology Li-ion
Battery Capacity 8 Ah
Battery capacity (max) 8 Ah
Battery capacity (min) 4 Ah
Battery depth 11.7cm
Battery height 6.9cm
Battery technology Lithium-Ion (Li-Ion)
Battery width 7.7cm
Carrying case Yes
Misc Attribute ProCORE18V 4,0 Ah ProCORE18V 8.0 Ah
Number of batteries included 6 pc(s)
Package depth 442mm
Package height 151mm
Package Type Box
Package width 357mm
Product colour Black, Blue, Red
Product Type Battery
Rechargeable Yes
Size Non-standard rechargeable

Reviews

Be the first to submit a review

Trustpilot