Bosch 2607017465 Groove Milling Cutter Set 6mm Shaft 6-Part Carbide |
01-8491
|
|
Despatched within 4 working days - 25 in stock
|
1+ £35.96
Price per unit Ex VAT
|
Bit set |
|
Yes |
|
|
6 pc(s) |
|
6, 8, 10, 12, 16, 20mm |
|
|
|
54, 50, 60, 60, 60, 60mm |
|
6mm |
|
|
20, 20, 30, 30, 30, 30mm |
|
Bosch 2607017466 Groove Milling Cutter Set 8mm Shank 6-part Carbide |
01-8492
|
|
Despatched within 4 working days - 17 in stock
|
1+ £36.00
Price per unit Ex VAT
|
Bit set |
|
Yes |
|
|
6 pc(s) |
|
6, 8, 10, 12, 16, 20mm |
|
|
|
54, 50, 60, 60, 60, 60mm |
|
8mm |
|
|
20, 20, 30, 30, 30, 30mm |
|
Bosch 2607017467 Groove Milling Cutter Set 6-Piece 1/4 inch Shaft Wood |
01-8493
|
|
Back order - 100 availableBack-order availability date - 12/11/2026
|
1+ £32.03
Price per unit Ex VAT
|
|
Silver |
|
6 pc(s) |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Bosch 2607017468 Edge Milling Cutter Set 6mm Shaft 6-Part Carbide Edge |
01-8494
|
|
Despatched within 4 working days - 45 in stock
|
1+ £35.28
Price per unit Ex VAT
|
Bit set |
|
Yes |
|
|
6 pc(s) |
|
19, 25, 25, 35, 13, 16mm |
25,45° |
|
|
51, 55, 54, 56, 65, 65mm |
|
6mm |
3, 6mm |
|
10, 13, 13, 16, 25, 25mm |
|
Bosch 2607017469 Edge Milling Cutter Set 8 mm Shank 6-Piece Robust Box |
01-8495
|
|
Despatched within 4 working days - 32 in stock
|
1+ £39.00
Price per unit Ex VAT
|
Palm router |
Black, Stainless steel |
|
|
|
|
6 |
|
|
Wood |
|
|
Carbide |
|
|
3.5cm |
|
2.5cm |
Bosch 2607017470 Edge Trimmer Set 1/4" Shank 6-Piece Robust Long-Lasting |
01-8496
|
|
Despatched within 4 working days - 2 in stock
|
1+ £38.00
Price per unit Ex VAT
|
Bit set |
|
Yes |
|
DIN EN-847 |
6 pc(s) |
|
19.05, 25.4, 25.4, 34.93, 12.7, 15.88mm |
45,25° |
|
|
|
|
6.35mm |
3.18, 6.35, -, -, -, -mm |
|
9.53, 12.7, 12.7, 15.88, 25.4, 25.4mm |
|
Bosch 2607017471 Milling Cutter Set 6mm Shank 15-Piece for Woodwork |
01-8497
|
|
Despatched within 4 working days - 28 in stock
|
1+ £76.69
Price per unit Ex VAT
|
Bit set |
|
Yes |
|
|
15 pc(s) |
|
35, 25, 13, 16, 32, 13, 16, 27, 29, 25, 19, 8, 10mm |
25,45,60° |
|
|
|
|
6mm |
|
|
|
|
Bosch 2607017472 Milling Cutter Set 8mm Shank 15-Piece Carbide Edges |
01-8498
|
|
Despatched within 4 working days - 51 in stock
|
1+ £76.70
Price per unit Ex VAT
|
|
Black, Stainless steel, White |
|
|
DIN EN-847 |
|
15 |
|
|
Wood |
|
|
Carbide |
8mm |
|
|
|
|
Bosch 2607017473 Milling Cutter Set 1/4 inch Shank 15-Piece Woodworkers' Ideal |
01-8499
|
|
Despatched within 4 working days - 4 in stock
|
1+ £72.95
Price per unit Ex VAT
|
Bit set |
|
Yes |
|
DIN EN-847 |
15 pc(s) |
|
|
12,25,45,90° |
|
3.5cm |
|
|
|
|
|
|
|
Bosch 2607017474 Milling Cutter Set 6mm Shank 30-part Long-lasting |
01-8512
|
|
Despatched within 4 working days - 25 in stock
|
1+ £142.54
Price per unit Ex VAT
|
Bit set |
|
Yes |
|
|
30 pc(s) |
|
|
12,25,45,60,90° |
|
|
|
|
|
3, 6, 8, 10, 12, 4, 6, 10, 6, 10, 5mm |
|
|
|
Bosch 2607017475 Milling Cutter Set 8mm Shank 30-part Carbide Edge DIN Safe |
01-8513
|
|
Despatched within 4 working days - 40 in stock
|
1+ £152.00
Price per unit Ex VAT
|
Bit set |
|
Yes |
|
|
30 pc(s) |
|
|
|
|
|
|
|
8mm |
|
|
|
|