Bosch 2607017465 Groove Milling Cutter Set 6mm Shaft 6-Part Carbide

MPN
2607017465
Brand
Bosch
EAN-13
3165140957960
Order Code
01-8491
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £35.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Bosch Groove Milling Cutter Set, with a 6-mm shaft and 6-part configuration, is designed for precision cutting tasks. It is ideal for DIY enthusiasts and professionals seeking reliable power tool accessories. Typically used in wood and metalworking applications, this set enhances the versatility of compatible power tools.
Type Bit set
Carrying case Yes
Number of Pieces 6 pc(s)
Router bit set diameters 6, 8, 10, 12, 16, 20mm
Router bit set lengths 54, 50, 60, 60, 60, 60mm
Router bit set working lengths 20, 20, 30, 30, 30, 30mm
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot