Bosch 2607017468 Edge Milling Cutter Set 6mm Shaft 6-Part Carbide Edge

MPN
2607017468
Brand
Bosch
EAN-13
3165140957991
Order Code
01-8494
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £38.00 £35.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The Bosch 2607017468 is a power tool accessory set consisting of an edge and edge milling cutter with a 6 mm shaft. This 6-part set is designed for precision milling applications in woodworking. Typical applications include creating clean edges and detailed profiles on various wood surfaces.
Type Bit set
Carrying case Yes
Number of Pieces 6 pc(s)
Router bit set angles 25,45°
Router bit set diameters 19, 25, 25, 35, 13, 16mm
Router bit set lengths 51, 55, 54, 56, 65, 65mm
Router bit set radiuses 3, 6mm
Router bit set working lengths 10, 13, 13, 16, 25, 25mm
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot