Bosch 2607017466 Groove Milling Cutter Set 8mm Shank 6-part Carbide

MPN
2607017466
Brand
Bosch
EAN-13
3165140957977
Order Code
01-8492
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £36.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Bosch groove milling cutter set includes six precision tools designed for woodworking applications with an 8 mm shank. These power tool accessories are ideal for creating grooves, slots, and intricate patterns in wood. The set provides versatility and reliability for both professional and DIY projects.
Type Bit set
Carrying case Yes
Number of Pieces 6 pc(s)
Router bit set diameters 6, 8, 10, 12, 16, 20mm
Router bit set lengths 54, 50, 60, 60, 60, 60mm
Router bit set working lengths 20, 20, 30, 30, 30, 30mm
Shank Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot