Bosch 2607017469 Edge Milling Cutter Set 8 mm Shank 6-Piece Robust Box

MPN
2607017469
Brand
Bosch
EAN-13
3165140958004
Order Code
01-8495
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £39.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Bosch 2607017469 is a 6-piece edge and edge milling cutter set with an 8 mm shank, designed for precision woodworking and power tool use. It features high-quality milling cutters that provide clean and accurate cuts for various edge profiles. This accessory set is ideal for professional craftsmen and DIY enthusiasts working on wood shaping and finishing projects.
Type Palm router
Product colour Black, Stainless steel
Quantity 6
Suitable for materials Wood
Teeth material Carbide
Working diameter 3.5cm
Working Length 2.5cm

Reviews

Be the first to submit a review

Trustpilot