Bosch 2607017470 Edge Trimmer Set 1/4" Shank 6-Piece Robust Long-Lasting

MPN
2607017470
Brand
Bosch
EAN-13
3165140958011
Order Code
01-8496
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £38.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Bosch 2607017470 is a 6-piece power tool accessory set featuring an edge and edge trimmer with a 1/4 inch shank. It is designed for precise woodworking and trimming applications, aiding in clean and accurate cuts. This versatile set is suitable for professional carpenters and DIY enthusiasts requiring dependable trimming tools.
Type Bit set
Carrying case Yes
Certification DIN EN-847
Number of Pieces 6 pc(s)
Router bit set angles 45,25°
Router bit set diameters 19.05, 25.4, 25.4, 34.93, 12.7, 15.88mm
Router bit set radiuses 3.18, 6.35, -, -, -, -mm
Router bit set working lengths 9.53, 12.7, 12.7, 15.88, 25.4, 25.4mm
Shank Diameter 6.35mm

Reviews

Be the first to submit a review

Trustpilot