Bosch 0603672202 AdvancedDistance 50C Laser Rangefinder Bluetooth 50m

MPN
0603672202
Brand
Bosch DIY
EAN-13
4059952648156
Order Code
02-0947
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £83.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Bosch Home and Garden AdvancedDistance 50C is a laser range finder with Bluetooth and touchscreen capabilities, measuring distances up to 50 metres. This device is ideal for accurate length measurements, making it suitable for both home and garden projects. The Bosch Home and Garden 0603672202 model enhances efficiency in tasks requiring precise distance evaluation.
Type Laser range finder
Accuracy 2mm
Measurement Range 0 - 50m
Accuracy ± 2mm
Dim (L x W x H) 115 x 50 x 23 mm
Height 23mm
IP Rating IP54
Laser Category 2
Laser wavelength 635nm
Length 115mm
Max. reading range 50m
Min. reading range 0.05m
Misc Attribute 1 AdvancedDistance 50C
Misc Attribute 2 DISTO™ D810 Touch
Power supply (details) Li-ion battery
Reading (details) 0.001m
Reading time (max.) 4s
Weight 130g
Weight, information incl. rechargeable battery
Width 50mm

Reviews

Be the first to submit a review

Trustpilot