Bosch 0603672900 Zamo Laser Range Finder 25m Precision Tool

MPN
0603672900
Brand
Bosch DIY
EAN-13
4059952569604
Order Code
02-0961
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £54.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Bosch Home and Garden Zamo Laser range finder is a versatile tool designed for accurate distance measuring up to 25 metres. With this compact and user-friendly device, users can easily measure lengths, making it ideal for home improvement and DIY projects. Its precise laser technology ensures efficient and reliable measurements in various applications.
Type Laser range finder
Accuracy 3mm
Measurement Range 0 - 25m
Accuracy ± 2mm
Battery type Other
Dim (L x W x H) 104 x 38 x 23 mm
Laser Category 2
Max. reading range 25m
Min. reading range 0.15m
Misc Attribute Zamo
Reading (details) 0.001m
Reading time (max.) 4s
Units of measurement m
Width 38mm

Reviews

Be the first to submit a review

Trustpilot