Bosch 0603672801 UniversalDistance 50 Laser Meter Measures Up to 50m

MPN
0603672801
Brand
Bosch DIY
EAN-13
4059952648217
Order Code
02-0959
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £78.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Bosch Home and Garden UniversalDistance 50 is a laser range finder capable of measuring distances up to 50 metres. It serves as a precise distance meter suitable for both indoor and outdoor use. This laser rangefinder is ideal for tasks such as measuring room dimensions or estimating lengths for home renovation projects.
Type Laser range finder
Accuracy 2mm
Measurement Range 0 - 50m
Accuracy ± 2mm
Dim (L x W x H) 100 x 42 x 22 mm
Height 22mm
Laser Category 2
Laser wavelength 635nm
Length 100mm
Max. reading range 50m
Min. reading range 0.05m
Misc Attribute UniversalDistance 50
Reading time (max.) 4s
Weight 90g
Width 42mm

Reviews

Be the first to submit a review

Trustpilot