Bosch 0603672101 UniversalDistance 40C Laser Range Finder 40m USB

MPN
0603672101
Brand
Bosch DIY
EAN-13
4059952648132
Order Code
02-0943
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £68.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Bosch Home and Garden 0603672101 laser range finder is a portable distance meter offering precise length measurements. It is ideal for various applications such as home improvement and interior design, providing convenience and accuracy up to 40 metres. This user-friendly tool helps streamline projects with its easy-to-read display and reliable performance.
Type Laser range finder
Accuracy 3mm
Measurement Range 0 - 40m
Battery type Other
Height 50mm
Length 254m
Misc Attribute UniversalDistance 40C
Weight 0.22kg/m

Reviews

Be the first to submit a review

Trustpilot