Bosch 0603663802 UniversalLevel 2 Cross Line Laser 10m Range |
02-0899
|
|
Despatched within 4 working days - 3 in stock
|
1+ £64.13
Price per unit Ex VAT
|
± 0.5mm/m |
0.5mm/m |
|
|
|
|
10m |
|
|
|
UniversalLevel 2 |
|
|
3 x AA 1.6 V batteries |
10m |
|
|
|
460g |
|
Bosch 0603663803 UniversalLevel 2 Laser 10m Range 1pc |
02-0901
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £120.92
Price per unit Ex VAT
|
± 0.5mm/m |
0.5mm/m |
|
|
|
|
10m |
|
|
|
UniversalLevel 2 Set |
|
|
3 x AA 1.6 V batteries |
10m |
|
|
|
460g |
|
Bosch 0603663904 UniversalLevel 3 Cross Line Laser Max Range 10m |
02-0903
|
|
Despatched within 4 working days - 3 in stock
|
1+ £90.34
Price per unit Ex VAT
|
± 0.5mm/m |
0.5mm/m |
AA |
1.5 V |
Horizontal/Vertical |
|
|
131mm |
126mm |
|
UniversalLevel 3 |
2 |
630 - 650 nm (< 10 mW) |
3 x AA 1.6 V batteries |
10m |
4 s |
0.5 mm/m |
10m |
540g |
3 |
Bosch 0603663905 UniversalLevel 3 Cross Line Laser 10m Range |
02-0905
|
|
Despatched within 4 working days - 1 in stock
|
1+ £107.50
Price per unit Ex VAT
|
± 0.5mm/m |
0.5mm/m |
|
|
|
|
10m |
|
|
|
UniversalLevel 3 Set |
|
|
3 x AA 1.6 V batteries |
10m |
|
|
|
540g |
|
Bosch 0603663E07 UniversalLevel 360 Cross Line Laser 12m Range |
02-0932
|
|
Despatched within 4 working days - 21 in stock
|
1+ £151.14
Price per unit Ex VAT
|
± 0.4mm/m |
0.4mm/m |
AA |
1.5 V |
Horizontal/Vertical |
|
12m |
114mm |
111mm |
Green |
UniversalLevel 360 Premium-Set |
2 |
500-540 nm (< 10mW) |
4 x AA 1.5 V batteries |
12m |
4 s |
0.4 mm/m |
24m |
560g |
4 |
Bosch 0603663E09 UniversalLevel 360 Cross Line Laser 360° Projection |
02-0933
|
|
Despatched within 4 working days - 2 in stock
|
1+ £173.83
Price per unit Ex VAT
|
3.0mm |
3.0mm |
|
|
|
117mm |
|
|
126mm |
|
UniversalLevel 360 Set |
|
|
4 x AA 1.5 V batteries |
12m |
|
|
|
560g |
|