Bosch 0603663905 UniversalLevel 3 Cross Line Laser 10m Range

MPN
0603663905
Brand
Bosch DIY
EAN-13
4059952647999
Order Code
02-0905
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £107.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bosch Home and Garden UniversalLevel 3 Set is a cross line laser providing up to 10 m range. It features precise levelling capabilities, making it ideal for home improvement projects. The Bosch Home and Garden 0603663905 is perfect for tasks like hanging pictures or aligning shelves.
Type Cross line laser
Accuracy ± 0.5mm/m
Accuracy (+/-) 0.5mm/m
Calibrated to Manufacturer's standards (no certificate)
Length of signalling route 10m
Misc Attribute UniversalLevel 3 Set
Power Supply 3 x AA 1.6 V batteries
Range (max.) 10m
Weight 540g

Reviews

Be the first to submit a review

Trustpilot