Bosch 0603663802 UniversalLevel 2 Cross Line Laser 10m Range

MPN
0603663802
Brand
Bosch DIY
EAN-13
4059952647951
Order Code
02-0899
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £64.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Bosch Home and Garden UniversalLevel 2 cross line laser provides precise levelling with a maximum range of 10 m. This compact and easy-to-use device from Bosch is ideal for various indoor alignment tasks. It's perfect for hanging pictures or installing shelves with accuracy.
Type Cross line laser
Accuracy ± 0.5mm/m
Accuracy (+/-) 0.5mm/m
Calibrated to Manufacturer's standards (no certificate)
Length of signalling route 10m
Misc Attribute UniversalLevel 2
Power Supply 3 x AA 1.6 V batteries
Range (max.) 10m
Weight 460g

Reviews

Be the first to submit a review

Trustpilot