Bosch 0603663E07 UniversalLevel 360 Cross Line Laser 12m Range

MPN
0603663E07
Brand
Bosch DIY
EAN-13
4059952648095
Order Code
02-0932
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £160.58 £151.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Bosch Home and Garden UniversalLevel 360 Premium-Set is a precise cross line laser with a maximum range of 12 metres. It is ideal for achieving level alignment in DIY projects such as installing shelves or aligning pictures. The Bosch Home and Garden 0603663E07 model is perfect for both indoor and outdoor use, ensuring accurate horizontal and vertical line projections.
Type Cross line laser
Accuracy ± 0.4mm/m
Accuracy (+/-) 0.4mm/m
Battery type AA
Battery Voltage 1.5 V
Beam direction Horizontal/Vertical
Calibrated to Manufacturer's standards (no certificate)
Colour of laser beam Green
Depth 114mm
Height 111mm
Laser Class 2
Laser diode 500-540 nm (< 10mW)
Length of signalling route 12m
Leveling time 4 s
Levelling accuracy (±) 0.4 mm/m
Maximum range 24m
Misc Attribute UniversalLevel 360 Premium-Set
Number of batteries supported 4
Power Source Battery
Power Supply 4 x AA 1.5 V batteries
Product colour Black, Green, Red
Range (max.) 12m
Self-levelling Yes
Self-levelling range (±) 4°
Tripod mounting supported Yes
Tripod thread 1/4
Weight 560g
Width 66mm

Reviews

Be the first to submit a review

Trustpilot