Bosch 0603663904 UniversalLevel 3 Cross Line Laser Max Range 10m

MPN
0603663904
Brand
Bosch DIY
EAN-13
4059952647982
Order Code
02-0903
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £90.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Bosch Home and Garden's UniversalLevel 3 cross line laser features a range of up to 10 metres. The Bosch model 0603663904 provides precise levelling for household projects and DIY tasks. Ideal for installing shelves or aligning decor, it ensures accurate results and ease of use.
Type Cross line laser
Accuracy ± 0.5mm/m
Accuracy (+/-) 0.5mm/m
Battery type AA
Battery Voltage 1.5 V
Beam direction Horizontal/Vertical
Calibrated to Manufacturer's standards (no certificate)
Depth 131mm
Height 126mm
Laser Class 2
Laser diode 630 - 650 nm (< 10 mW)
Leveling time 4 s
Levelling accuracy (±) 0.5 mm/m
Maximum range 10m
Misc Attribute UniversalLevel 3
Number of batteries supported 3
Operating altitude 0 - 2000m
Operating temperature (T-T) 5 - 40°C
Operating Time 5 h
Power Source Battery
Power Supply 3 x AA 1.6 V batteries
Product colour Black, Green
Range (max.) 10m
Safety glasses included No
Self-levelling Yes
Self-levelling range (±) 4°
Storage temperature (T-T) -20 - 70°C
Tripod included No
Tripod mounting supported Yes
Tripod thread 1/4
Wavelength 635 nm
Weight 540g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot