Bosch 0603663E09 UniversalLevel 360 Cross Line Laser 360° Projection

MPN
0603663E09
Brand
Bosch DIY
EAN-13
4059952648118
Order Code
02-0933
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £204.51 £173.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Bosch Home and Garden UniversalLevel 360 Set features a cross line laser for precise levelling. This robust tool, identified as model 0603663E09, projects 360-degree horizontal and vertical lines. It is ideal for home renovation projects and aligning fixtures.
Type Cross line laser
Accuracy 3.0mm
Accuracy (+/-) 3.0mm
Calibrated to Manufacturer's standards (no certificate)
Height 126mm
Length 117mm
Misc Attribute UniversalLevel 360 Set
Power Supply 4 x AA 1.5 V batteries
Range (max.) 12m
Weight 560g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot