Bosch 06032A2100 Gluey Cordless Hot Melt Glue Stick 7mm 1.2V 1pc |
02-0815
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £39.10
Price per unit Ex VAT
|
Hot glue pen |
2.1 Ah |
1.2 V |
195mm |
Yes |
2 g/min |
2cm |
29mm |
|
Battery |
Grey |
Yes |
|
150°C |
1 min |
7mm |
No |
2100mAh |
(L x W) 195 mm x 25 mm |
195mm |
Bosch 06032A2101 DIY Gluey Cordless Hot Glue Stick Smokey Grey Compact Design |
02-0817
|
|
Despatched within 4 working days - 11 in stock
|
1+ £48.00
Price per unit Ex VAT
|
Hot glue pen |
2.1 Ah |
|
195mm |
|
2 g/min |
2cm |
29mm |
483 mm (19") |
Battery |
Grey |
Yes |
|
|
|
7mm |
No |
2100mAh |
(L x W) 195 mm x 25 mm |
195mm |
Bosch 06032A2102 Gluey Cordless 7 mm Hot Melt Glue Stick 1 min Heat Time |
02-0819
|
|
Despatched within 4 working days - 12 in stock
|
1+ £39.10
Price per unit Ex VAT
|
Hot glue pen |
|
1.2 V |
195mm |
|
2 g/min |
2cm |
29mm |
|
Battery |
Black, White |
|
60 s |
150°C |
|
7mm |
No |
2100mAh |
(L x W) 195 mm x 25 mm |
195mm |
Bosch 06032A2103 Gluey Cordless Glue Stick 7mm Cupcake Pink 1pc |
02-0821
|
|
Despatched within 4 working days - 8 in stock
|
1+ £41.00
Price per unit Ex VAT
|
Hot glue pen |
2.1 Ah |
1.2 V |
195mm |
Yes |
2 g/min |
2cm |
29mm |
483 mm (19") |
Battery |
Green |
Yes |
|
150°C |
1 min |
7mm |
No |
2100mAh |
(L x W) 195 mm x 25 mm |
195mm |
Bosch 06032A2104 Home Cordless Glue Stick Compact Quick Heat Lagoon Blue |
02-0823
|
|
Despatched within 4 working days - 15 in stock
|
1+ £41.60
Price per unit Ex VAT
|
Cordless hot melt glue stick |
|
|
|
|
|
|
|
483 mm (19") |
|
|
|
|
|
|
7mm |
No |
2100mAh |
(L x W) 195 mm x 25 mm |
195mm |