Bosch 06032A2100 Gluey Cordless Hot Melt Glue Stick 7mm 1.2V 1pc

MPN
06032A2100
Brand
Bosch DIY
EAN-13
3165140890144
Order Code
02-0815
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £46.00 £39.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Bosch Home and Garden Gluey (Evergreen) is a cordless hot melt glue stick designed for easy and efficient use. This 7 mm, 1.2 V device is perfect for crafts, small repairs, and DIY projects. Its compact design makes it ideal for both home and garden applications.
Type Hot glue pen
Glue Stick Size 7mm
Corded / Cordless No
Battery Capacity 2.1 Ah
Battery Voltage 1.2 V
Capacity 2100mAh
Depth 195mm
Dim (L x W) 195 mm x 25 mm
Exchangeable nozzles Yes
Glue output 2 g/min
Glue stick length 2cm
Height 29mm
Length 195mm
Max. preheat time 60s
Melting Temperature 150°C
Output (max.) 2 g/min
Power Source Battery
Product colour Grey
Soft grip Yes
Temperature (max) 150°C
Voltage 1.2V
Warm-up time (max) 1 min
Weight 65g
Width 25mm

Reviews

Be the first to submit a review

Trustpilot