Bosch 06032A2102 Gluey Cordless 7 mm Hot Melt Glue Stick 1 min Heat Time

MPN
06032A2102
Brand
Bosch DIY
EAN-13
3165140908719
Order Code
02-0819
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £46.00 £39.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Bosch Home and Garden manufactures the Gluey (Marshmallow), a cordless hot melt glue stick designed for convenience and ease of use. This compact hot glue gun, powered by a 1.2 V battery, is suitable for quick repairs, crafting projects, and DIY tasks. The Gluey can handle 7 mm glue sticks, offering precision and versatility for various applications.
Type Hot glue pen
Glue Stick Size 7mm
Corded / Cordless No
Battery Voltage 1.2 V
Capacity 2100mAh
Depth 195mm
Dim (L x W) 195 mm x 25 mm
Glue output 2 g/min
Glue stick length 2cm
Height 29mm
Length 195mm
Max. preheat time 60s
Melting Temperature 150°C
Output (max.) 2 g/min
Power Source Battery
Product colour Black, White
Temperature (max) 150°C
Voltage 1.2V
Warm-up time (min) 60 s
Weight 65g
Width 25mm

Reviews

Be the first to submit a review

Trustpilot