Bosch 06032A2103 Gluey Cordless Glue Stick 7mm Cupcake Pink 1pc

MPN
06032A2103
Brand
Bosch DIY
EAN-13
3165140908726
Order Code
02-0821
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £41.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Bosch Home and Garden Gluey (Cupcake Pink) is a cordless hot melt glue stick gun designed for easy manoeuvrability and precise application. Its compact size and 1.2 V cordless operation make it ideal for quick household repairs or crafting projects. This device, marketed as Bosch Home and Garden 06032A2103, ensures efficient bonding with compatible 7 mm glue sticks.
Type Hot glue pen
Glue Stick Size 7mm
Corded / Cordless No
Battery Capacity 2.1 Ah
Battery Voltage 1.2 V
Capacity 2100mAh
Depth 195mm
Dim (L x W) 195 mm x 25 mm
Exchangeable nozzles Yes
Glue output 2 g/min
Glue stick length 2cm
Height 29mm
Length 195mm
Max. preheat time 60s
Melting Temperature 150°C
Output (max.) 2 g/min
Power Source Battery
Product colour Green
Rack size 483 mm (19")
Soft grip Yes
Temperature (max) 150°C
Voltage 1.2V
Warm-up time (max) 1 min
Weight 65g
Width 25mm

Reviews

Be the first to submit a review

Trustpilot