Bosch 06032A2104 Home Cordless Glue Stick Compact Quick Heat Lagoon Blue

MPN
06032A2104
Brand
Bosch DIY
EAN-13
3165140908733
Order Code
02-0823
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £42.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Bosch Home and Garden Gluey (Lagoon Blue) is a cordless hot melt glue stick that comes in a compact 7 mm design. It is ideal for quick bonding tasks in crafting, DIY, and minor home repairs. This portable glue gun operates at 1.2 V, ensuring ease of use without cables.
Type Cordless hot melt glue stick
Glue Stick Size 7mm
Corded / Cordless No
Capacity 2100mAh
Dim (L x W) 195 mm x 25 mm
Length 195mm
Max. preheat time 60s
Melting Temperature 150°C
Output (max.) 2 g/min
Rack size 483 mm (19")
Voltage 1.2V
Weight 65g
Width 25mm

Reviews

Be the first to submit a review

Trustpilot