Bosch 06032A2101 DIY Gluey Cordless Hot Glue Stick Smokey Grey Compact Design

MPN
06032A2101
Brand
Bosch DIY
EAN-13
3165140908702
Order Code
02-0817
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £48.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Bosch Home and Garden Gluey (Smokey Grey) is a cordless hot melt glue stick, perfect for crafting and minor home repairs. With a sleek design and compatibility with 7 mm glue sticks, it offers portability and convenience. Ideal for quick fixes and creative projects, this tool is suited for various applications around the house.
Type Hot glue pen
Glue Stick Size 7mm
Corded / Cordless No
Battery Capacity 2.1 Ah
Capacity 2100mAh
Depth 195mm
Dim (L x W) 195 mm x 25 mm
Glue output 2 g/min
Glue stick length 2cm
Height 29mm
Length 195mm
Max. preheat time 60s
Melting Temperature 150°C
Output (max.) 2 g/min
Power Source Battery
Product colour Grey
Rack size 483 mm (19")
Soft grip Yes
Voltage 1.2V
Weight 65g
Width 25mm

Reviews

Be the first to submit a review

Trustpilot