Bosch Drill Bits & Parts Tile drill bit set 607400

Bosch Brand: Bosch
The Bosch drill bit sets are designed for drilling into hard ceramic materials and come in various configurations and sizes to suit different needs.
Description Image Product Buy Pricing (Ex VAT) Type Number of Pieces Diameter Drill bit diameter Material Overall Length Length Product colour Drill hole Ø Material Suitability Pack Qty Proper use Screwdrivers/bits sizes Shank shape Package Type Tool Holder Suitable for materials Shank Diameter Working Length
Bosch 2608900595 EXPERT HardCeramic Tile Drill Bit Set 3piece Durable
Bosch 2608900595 EXPERT HardCeramic Tile Drill Bit Set 3piece Durable
Order code: 01-9667
MPN: 2608900595
1+ £30.46
Price per unit Ex VAT
Centering drill bit 3 pc(s) 90mm Stainless steel Drill, Rotary hammer 5.0 / 6.0 / 8.0 Hex shank Glass, Hard ceramic, Roofing tile, Soft tile, Stone, Tile
Bosch 2608900596 Expert Tile Drill Bit Set 5piece Hex Shank Long-Lasting
Bosch 2608900596 Expert Tile Drill Bit Set 5piece Hex Shank Long-Lasting
Order code: 01-9668
MPN: 2608900596
1+ £76.00
Price per unit Ex VAT
Drill bit set 5 pc(s) 6mm 100mm 6mm Drill Hanging box Hex shank Hard ceramic 6mm 6cm
Bosch 2608900597 Expert HEX-9 Tile Drill Set 5piece Lasts 10x Longer
Bosch 2608900597 Expert HEX-9 Tile Drill Set 5piece Lasts 10x Longer
Standard range
Order code: 01-9669
MPN: 2608900597

Despatched within 4 working days - 66 in stock
1+ £53.50
Price per unit Ex VAT
Drill bit set 6mm Carbide Glass, Roofing tile, Soft tile, Stone, Tile 5 Hex shank Hex shank
Bosch 2608900598 EXPERT HEX-9 Tile Drill Set 5piece Hex Shank Durable
Bosch 2608900598 EXPERT HEX-9 Tile Drill Set 5piece Hex Shank Durable
Order code: 01-9670
MPN: 2608900598
1+ £43.46
Price per unit Ex VAT
Drill bit set 5mm 90mm Concrete, Glass, Hard ceramic, Roofing tile, Soft ceramic wall tile, Stone 5 Hex shank Hex shank
Bosch 2608900599 Expert HEX-9 Tile Drill Set 5piece 6mm Long-lasting Hex Shank
Bosch 2608900599 Expert HEX-9 Tile Drill Set 5piece 6mm Long-lasting Hex Shank
Order code: 01-9671
MPN: 2608900599
1+ £44.99
Price per unit Ex VAT
Drill bit set 5mm 90mm Ceramic, Glass, Hard ceramic, Roofing tile, Stone 5 Hex shank Hex shank

Trustpilot