Bosch 2608900598 EXPERT HEX-9 Tile Drill Set 5piece Hex Shank Durable

MPN
2608900598
Brand
Bosch
EAN-13
6949509232502
Order Code
01-9670
Country of Origin
China

Discontinued


Bosch offers the EXPERT HEX-9 HardCeramic 2608900598 Tile drill bit set, consisting of five pieces with a 5 mm hex shank. This set is designed for universal application, making it ideal for drilling into hard ceramic tiles with precision. Its multifunctional capabilities suit various drilling tasks, ensuring reliability and efficiency for professionals and DIY enthusiasts alike.
Type Drill bit set
Diameter 5mm
Overall Length 90mm
Material Suitability Concrete, Glass, Hard ceramic, Roofing tile, Soft ceramic wall tile, Stone
Pack Qty 5
Shank shape Hex shank
Tool Holder Hex shank

Trustpilot