Bosch 2608900597 Expert HEX-9 Tile Drill Set 5piece Lasts 10x Longer

MPN
2608900597
Brand
Bosch
EAN-13
6949509232496
Order Code
01-9669
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £53.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

Bosch' EXPERT HEX-9 HardCeramic is a 5-piece tile drill bit set suitable for multi-purpose applications. The drill bit set includes sizes 4 mm, 5 mm, 6 mm, 8 mm, and 10 mm, and features a hex shank for improved grip. Ideal for hard ceramic tiles, these bits provide precision drilling on tough surfaces.
Type Drill bit set
Diameter 6mm
Material Carbide
Material Suitability Glass, Roofing tile, Soft tile, Stone, Tile
Pack Qty 5
Shank shape Hex shank
Tool Holder Hex shank

Reviews

Be the first to submit a review

Trustpilot