Bosch 2608900599 Expert HEX-9 Tile Drill Set 5piece 6mm Long-lasting Hex Shank

MPN
2608900599
Brand
Bosch
EAN-13
6949509232519
Order Code
01-9671
Country of Origin
China

Discontinued


Bosch' EXPERT HEX-9 HardCeramic is a 5-piece tile drill bit set featuring a 6 mm hex shank. This high-performance drill set is designed for durable, precise drilling in hard ceramic materials. It is typically used in universal or multifunction drills for both professional and DIY tiling applications.
Type Drill bit set
Diameter 5mm
Overall Length 90mm
Material Suitability Ceramic, Glass, Hard ceramic, Roofing tile, Stone
Pack Qty 5
Shank shape Hex shank
Tool Holder Hex shank

Trustpilot