Bosch 2608900595 EXPERT HardCeramic Tile Drill Bit Set 3piece Durable

MPN
2608900595
Brand
Bosch
EAN-13
6949509232472
Order Code
01-9667
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £30.46 £30.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Bosch EXPERT HardCeramic HEX-9 Tile drill bit set includes three pieces with sizes 5 mm, 6 mm, and 8 mm. It is designed for effective drilling into hard ceramic materials and features a universal hex shank for easy fit with most drills. This tile drill bit set is ideal for both professional and DIY applications where precision and efficiency are required in drilling tiles.
Type Centering drill bit
Number of Pieces 3 pc(s)
Length 90mm
Product colour Stainless steel
Proper use Drill, Rotary hammer
Screwdrivers/bits sizes 5.0 / 6.0 / 8.0
Shank shape Hex shank
Suitable for materials Glass, Hard ceramic, Roofing tile, Soft tile, Stone, Tile

Reviews

Be the first to submit a review

Trustpilot