Bosch 2608900596 Expert Tile Drill Bit Set 5piece Hex Shank Long-Lasting

Order Code:

01-9668

Brand: Bosch MPN: 2608900596 EAN-13: 6949509232489
  • Country of Origin: China
  • View All

Discontinued


The Bosch EXPERT HEX-9 HardCeramic tile drill bit set includes five pieces with a 6 mm hex shank, suitable for precise drilling in hard ceramic materials. Designed for universal and multifunctional use, these drill bits feature advanced geometry for enhanced durability and efficiency. Ideal for professional tile installers, the set ensures clean cuts and longer bit life.
Type Drill bit set
Number of Pieces 5
Drill bit diameter 6 mm
Drill hole Ø 6mm
Length 100mm
Number of drill bits 5 pc(s)
Package type Hanging box
Proper use Drill
Shank Diameter 6mm
Suitable for materials Hard ceramic
Tool Holder Hex shank
Working length 6cm

Trustpilot